L2C5-30901202EH600

Lumileds
997-L2C530901202EH60
L2C5-30901202EH600

Mfr.:

Description:
White LEDs White 3000 K 90-CRI, LUXEON CoB Core

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 196

Stock:
196 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$7.02 $7.02
$5.15 $51.50
$3.75 $375.00
$3.63 $1,815.00
$3.58 $3,580.00
$3.55 $8,875.00

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: White LEDs
RoHS:  
White CoB LEDs
SMD/SMT
COB- Chip-on-Board
Warm White
3000 K
1248 lm
90
115 deg
350 mA
37 V
13 W
15 mm
12 mm
1.5 mm
- 40 C
+ 105 C
Tinted
6 mm
Round Flat
Diffused
LUXEON CoB Core
Tube
Brand: Lumileds
Product Type: White LEDs
Factory Pack Quantity: 20
Subcategory: LEDs
Tradename: FreshFocus
Type: High Power LEDs
Unit Weight: 3.152 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON CoB Core Range High Density LEDs

Lumileds LUXEON CoB (Chip on Board) Core Range High-Density LEDs are designed to achieve an extremely high Center Beam Candle Power (CBCP) for crisp light beams with high luminance and color uniformity. Featuring a small 11mm, 9mm, or 6mm Light Emitting Surface (LES), the LUXEON CoB Core Range HD LEDs deliver a flux range as high as 8000 lumens. LUXEON CoB Core Range HD LEDs also offer industry-leading thermal resistance, enabling designers to use fewer and smaller heatsinks.

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.