L235-4080AHLGBAAC0

Lumileds
997-35-4080AHLGBAAC0
L235-4080AHLGBAAC0

Mfr.:

Description:
LED Light Bars & Light Strips White 4000 K, 80-CRI LUXEON XF-3535L

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: LED Light Bars & Light Strips
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Flexible Strips
White (Neutral White)
4000 K
36 LED
600 mm
10 mm
600 mA
18 V
LUXEON XF-3535L
Reel
Cut Tape
Brand: Lumileds
LED Size: 3.5 mm x 3.5 mm x 0.8 mm
Luminous Flux: 1584 lm
Mounting Style: Adhesive
Product Type: LED Lighting Bars and Strips
Factory Pack Quantity: 100
Subcategory: LED Lighting
Tradename: LUXEON
Unit Weight: 5.844 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8539500091
JPHTS:
8541400103
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.