L224-3070004MLU010

Lumileds
997-L224307004MLU01
L224-3070004MLU010

Mfr.:

Description:
LED Lighting Modules White 3000 K, 70-CRI LUXEON XR-7070

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 140

Stock:
140 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$19.81 $19.81
$14.37 $143.70
$11.66 $1,166.00
$11.24 $6,294.40
$11.18 $12,521.60
2,520 Quote

Product Attribute Attribute Value Select Attribute
Lumileds
Product Category: LED Lighting Modules
RoHS:  
LED Modules
4 LED
Warm White
3000 K
5222 lm
700 mA
46.2 V
70 mm
70 mm
LUXEON XR-7070
Tray
Brand: Lumileds
Color Rendering Index - CRI: 70
Height: 1.66 mm
Product Type: LED Bulbs & Modules
Factory Pack Quantity: 140
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

LUXEON XR-7070 Integrated LED Lighting Modules

Lumileds LUXEON XR-7070 Integrated LED Lighting Modules are compatible with off-the-shelf drivers, optics, and heat sinks. Four LUXEON 7070 LEDs are built onto an MCPCB substrate for thermal efficiency and mechanical robustness. The LUXEON 7070 LEDs are multi-die, high-power devices with high luminance from a super robust industry standard 7070 surface mount package that enables cost-effective, single optic and directional fixture designs. Using this standard module eliminates LED assembly engineering costs, tooling costs, and material inventory costs. This versatile building block approach simplifies system integration and accelerates time-to-market. 

LUXEON® Rebel LEDs

Lumileds LUXEON® Rebel LEDs are designed to deliver the required efficiency, color quality, light output, and long life in real-world lighting applications. These LEDs deliver optimized combinations of light quality and light output. The Rebel LEDs exceed the ENERGY STAR® requirements and contain no mercury or lead. These LEDs are ideal for illuminating a shop, office, hotel, or outdoor area.