SSL-LX3044SYD

Lumex
696-SSL-LX3044SYD
SSL-LX3044SYD

Mfr.:

Description:
Single Color LEDs LED PMI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,163

Stock:
4,163 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.24 $1.24
$0.852 $8.52
$0.625 $62.50
$0.507 $253.50
$0.387 $967.50
$0.379 $1,895.00

Product Attribute Attribute Value Select Attribute
Lumex
Product Category: Single Color LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 (3 mm)
590 nm
Yellow
20 mA
2.1 V
105 mW
Yellow
3 mm
Dome
Diffused
Bulk
Brand: Lumex
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 4.6 mm
Length: 3.2 mm
Luminous Intensity: 100 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 60 deg
Width: 3.2 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541410000
CNHTS:
8541410090
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99