RSMGVS-8M-RSMGVS-8M-998/1 M

Lumberg Automation
566-8M8M9981M
RSMGVS-8M-RSMGVS-8M-998/1 M

Mfr.:

Description:
Specialized Cables SPE RSMGVS-8M RSMGVS-8M 1 M Cordset with STL-998, PUR, AWG 24/19, 600 MHz, 100 Mbps -1 Gbps SPE cable

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 7

Stock:
7 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$48.96 $48.96
$42.02 $420.20
$40.21 $1,005.25
$38.91 $1,945.50
$37.60 $3,760.00
$35.53 $8,882.50
$33.37 $16,685.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: Specialized Cables
RoHS:  
Double Ended Cordsets
Double Ended Cordset
M8
2 Position
M8
2 Position
1 m
Male / Male
60 V
Blue
4 A
IP65, IP67
Brand: Lumberg Automation
Jacket Material: Polyurethane (PUR)
Product Type: Specialized Cables
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Part # Aliases: 935100323
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544422000
JPHTS:
854442010
TARIC:
8544421000
BRHTS:
85444200
ECCN:
EAR99

Single Pair Ethernet (SPE) Connectors

Belden Wire & Cable Single Pair Ethernet (SPE) Connectors are designed to enable the connection from IP20-controlled environments down to IP65/IP67 harsh industrial areas. SPE connectors offer rugged protection from harsh conditions such as mechanical shock, dust, vibration, chemicals, and temperature extremes. These connectors are built for sustainability and are manufactured with up to 55% less metal and plastic than popular Ethernet cordsets without sacrificing performance. Due to the compact and lightweight design of these connectors, flexibility and bending ratios are increased, ensuring the cordsets are easy to commission and overcome tight space constraints. Belden Wire & Cable SPE Connectors are future-proof because of the Ethernet-based design that provides a simplified network topology, enabling seamless connectivity from sensors to the cloud.

FEATURED PRODUCTS
LUMBERG AUTOMATION