CA 3 W LD

Lumberg Automation
566-CA3WLD
CA 3 W LD

Mfr.:

Description:
DIN Connectors

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 517

Stock:
517 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.79 $24.79
$21.48 $214.80
$20.36 $509.00
$20.07 $1,003.50
$17.71 $1,771.00
$16.52 $4,130.00
$16.17 $8,085.00
$15.35 $15,350.00

Product Attribute Attribute Value Select Attribute
Lumberg Automation
Product Category: DIN Connectors
RoHS:  
REACH - SVHC:
Brand: Lumberg Automation
Product Type: Circular DIN Connectors
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Part # Aliases: 934129100
Unit Weight: 54.560 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690030
CNHTS:
8536690000
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Power Connectors

Hirschmann Power Connectors are industrial connectivity solutions designed to withstand surroundings characterized by dust, water, and heavy vibrations. Ranging from design diversity to specific standards and high-voltage versions, Hirschmann Power Connectors are available in a broad selection for varied applications. These applications include lighting, building automation, human-machine interface (HMI), and power distribution within space-constrained control cabinets and machines.

FEATURED PRODUCTS
LUMBERG AUTOMATION