USW2295

Littelfuse
803-USW2295
USW2295

Mfr.:

Description:
Board Mount Temperature Sensors RTD PROBE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 41

Stock:
41
Can Ship Immediately
On Order:
100
Expected 2026-04-29
Factory Lead-Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$85.54 $85.54
$78.96 $394.80
$76.51 $765.10
$73.56 $1,839.00
$71.56 $3,578.00
$69.73 $6,973.00
$69.72 $13,944.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Board Mount Temperature Sensors
RoHS:  
+/- 0.6 C
+ 150 C
Wire Leads
Bulk
Brand: Littelfuse
Product: Temperature Probes
Product Type: Board Mount Temperature Sensor ICs
Series: USW
Factory Pack Quantity: 100
Subcategory: Sensors
Tradename: US Sensor
Unit Weight: 4.675 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8533400000
CNHTS:
8533400000
USHTS:
8533408070
JPHTS:
8533400002
TARIC:
8542399000
ECCN:
EAR99

RTD Probes & Assemblies

Littelfuse RTD Probes and Assemblies are a part of the Resistance Temperature Detectors (RTD) series and are ideal for demanding temperature sensing applications. These probes and assemblies are available in various designs, including threaded, plastic, and surface temperature sensing.

Data Center Solutions

Littelfuse Data Center Solutions help make the data center reliable, energy efficient, and safe. These solutions provide overcurrent protection, transient voltage suppression, sensors, and power conversion components needed to keep facilities operating efficiently and reliably. Littelfuse provides Data Center Solutions for computing equipment, networking and data ports, and uninterruptible power supplies.