SPFI025.L

Littelfuse
576-SPFI025.L
SPFI025.L

Mfr.:

Description:
Industrial & Electrical Fuses 1000VDC 25A INLINE MIDGET FUSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
15 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$26.85 $1,342.50
$25.14 $2,514.00
$24.13 $6,032.50
$23.24 $11,620.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial & Electrical Fuses
RoHS:  
SPFI
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Factory Pack Quantity: 50
Subcategory: Fuses
Tradename: POWR-GARD
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
CNHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

SPFI 1000VDC In-Line Solar Fuses

Littelfuse SPFI 1000VDC In-Line Solar Fuses are 3.5A devices designed for integration into solar cables to protect solar strings connecting combiner boxes and panels. The SPFI is listed to UL2579 and meets the electrical performance requirements of IEC 60269-6. Littelfuse SPFI Solar Fuses are less than 44mm in length and 10.3mm in diameter and can be electrically insulated by either over-molding or using approved heat-shrink into the electrical cable for 1000VDC solar installations.