SL1021A200RF

Littelfuse
576-SL1021A200RF
SL1021A200RF

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 150-250V 5A Beta 3 Terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,308

Stock:
1,308
Can Ship Immediately
On Order:
1,000
Expected 2026-05-21
1,500
Expected 2026-05-27
Factory Lead-Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.98 $4.98
$4.14 $20.70
$3.81 $38.10
$3.16 $158.00
$2.91 $291.00
$2.62 $655.00
$2.40 $1,200.00
$2.33 $2,330.00
$2.15 $5,375.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
SL1021A
10 kA
200 V
3 Electrode
Radial
Failsafe Protected
8 mm
10.5 mm
- 40 C
+ 90 C
Tray
Brand: Littelfuse
Insulation Resistance: 10 GOhms
Mounting Style: Through Hole
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 500
Subcategory: GDTs - Gas Discharge Tubes
Technology: Gas Discharge Tube
Type: 3 Pole Gas Discharge Tube
Unit Weight: 2.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536309090
CNHTS:
8536300000
USHTS:
8536308000
JPHTS:
853630000
KRHTS:
8536300000
TARIC:
8541100000
MXHTS:
8541100101
ECCN:
EAR99