SESD0201X1UN-0020-090

Littelfuse
650-SESD0201X1UN0020
SESD0201X1UN-0020-090

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1-CH 0201 9V Uni-Di .20pF 20kV SESD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 49,607

Stock:
49,607 Can Ship Immediately
Factory Lead-Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 75000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.27 $1.27
$1.08 $10.80
$0.977 $488.50
$0.882 $882.00
$0.758 $1,895.00
$0.696 $3,480.00
$0.665 $6,650.00
$0.302 $7,550.00
Full Reel (Order in multiples of 75000)
$0.302 $22,650.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
1 Channel
7 V
SMD/SMT
9.2 V
9 V
0201 (0603 metric)
2.5 A
0.2 pF
20 kV
20 kV
- 55 C
+ 125 C
SESD
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 75000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: SPA
Part # Aliases: RF2192-000
Unit Weight: 20.234 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
CNHTS:
8541100000
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

ESD Protection Solutions

Littelfuse provides a wide range of products that protect components from ESD threats. ESD threats are extremely fast, low-energy events that can wreak havoc on electronic equipment. Trends in reduced chip protection and harsher end-user environments are requiring the need for enhanced protection solutions. Littelfuse produces varistors, suppressors, indicators, and more so users can find the right protection to ensure the long-term reliable operation of applications.

Communications Infrastructure Solutions

Littelfuse provides a wide range of communication infrastructure solutions that ensure speed and reliability in all environments. These solutions are energy efficient, dependable, and easy to incorporate into compact designs. Communication infrastructure solutions from Littelfuse include TVS diodes, varistors, NTC thermistors, fuses, and more.

Ultra Low Capacitance TVS SPA Diodes

Littelfuse Ultra Low Capacitance TVS SPA Diodes provide higher-order ESD protection for challenging high-speed serial interfaces. Littelfuse Ultra Low Capacitance TVS SPA Diodes are ideally suited for 10/100/1000 Ethernet and data line applications.

SESD Silicon ESD SPA Protection Devices

Littelfuse SESD Silicon ESD SPA Protection Devices help protect electronic circuits against damage from Electrostatic Discharge (ESD), surge, and cable discharge events. These protection devices offer low capacitance, low leakage current, and low clamping voltage in a small, low-profile 0201 and 0402 DFN package. Littelfuse SESD Silicon ESD Protection Devices have an ESD maximum rating per IEC61000-4-2 standard of 20kV contact discharge and 20kV air discharge. Ideal applications include ultra-high speed data lines, USB 3.1 and more, HDMI 2.0 and more, Thunderbolt, DisplayPort™, V-by-One®, LVDS interfaces, tablet PCs and external storage with high-speed interfaces, and consumer, mobile, and portable electronics.

In-Vehicle Communication Solutions

Littelfuse provides a wide portfolio of fuses, diode arrays, and suppressors suitable for in-vehicle communication applications. The automotive environments are divided into domain architecture and zonal architecture. The domain architecture controls and divides by function, and computation can be performed locally. Zonal architecture environments require a software-based approach, and a central computer is linked to sensors and devices through zonal gateways.

Smart Thermostat Solutions

Littelfuse Smart Thermostat Solutions components allow designers to implement Internet of Things (IoT) solutions to boost energy efficiency and monitor energy usage. Littelfuse Smart Thermostat solutions complement other Smart Building features, including safety and security systems.

TVS Silicon Protection Arrays (SPA)

Littelfuse Silicon Protection Array (SPA®) TVS Diodes are designed to protect electronics from very fast and damaging voltage transients, such as lightning and electrostatic discharge (ESD). These diodes offer an ideal protection solution for I/O interfaces and digital and analog signal lines in computer and consumer portable electronics. Littelfuse TVS diodes offer a broader application use and improved impulse protection performance over conventional diodes.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

SESD Series Silicon ESD Protection Devices

TE Connectivity SESD Series Silicon ESD Protection Devices help protect electronic circuits against damage from Electrostatic Discharge (ESD), surge, and cable discharge events. These protection devices offer industry-leading low capacitance, low leakage current, and low clamping voltage in small size, low profile XDFN packages. TE Connectivity SESD Series Silicon ESD Protection Devices have an ESD maximum rating per IEC61000-4-2 standard of 20kV contact discharge and 20kV air discharge. They are ideal for applications including consumer, mobile, and portable electronics, tablet PC and external storage with high speed interfaces, and ultra-high speed data lines.
Learn more

Infotainment & Navigation Solutions

Littelfuse Infotainment and Navigation Solutions protect against ESD, surges, and overcurrents that threaten the advanced electronic ecosystems in vehicles. These ecosystems integrate technologies like Wi-Fi®, BLUETOOTH®, USB data/charging inputs, AUX inputs, telematics, navigation, and more into a graphical user interface on the dashboard. Littelfuse offers a line of SMD PPTCs and fuses, TVS diodes and diode arrays, MLVs, and XTREME-GUARD™ suppressors that keep these robust systems operating as designed.

Vehicle Camera Solutions

Littelfuse Vehicle Camera Solutions protect against the common electrical threats to camera-based advanced driver assistance systems (ADAS) in modern vehicles. These camera systems can include night vision, back-up, auto-parking, and collision avoidance functions as well as speed limit, driver drowsiness, and lane departure detection. Littelfuse solutions include TVS diodes and diode arrays, MLVs, Schottky diodes, and SMD PPTCs that simultaneously protect without interfering with high-frequency video signals.