QJ8025NH4RP

Littelfuse
576-QJ8025NH4RP
QJ8025NH4RP

Mfr.:

Description:
Triacs TRIAC TO263 800V 25A HT ALTN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 1,322

Stock:
1,322 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$10.87 $10.87
$7.34 $73.40
$5.48 $548.00
Full Reel (Order in multiples of 500)
$5.13 $2,565.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
QJxx25xHx
25 A
250 A
800 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
SMD/SMT
TO-263AB-3
Reel
Cut Tape
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Triacs
Factory Pack Quantity: 500
Subcategory: Thyristors
Unit Weight: 1.600 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

High-Temperature Thyristor TRIACs

Littelfuse High-Temperature Thyristor TRIACs enable easier thermal management and higher surge handling capability in AC power control applications. These Littelfuse thyristors are available in 12A, 16A, 25A, 30A, and 40A variants based on their RMS on-state current, gate trigger current, and other features. Typical applications include heater control, motor speed control, lighting control, and switching relays. 

High Voltage NEC 600V+ Circuit Protection


QJxx25xHx High-Temperature Alternistor Triacs

Littelfuse QJxx25xHx High-Temperature Alternistor Triacs are 25A solid-state switches designed for AC switching and phase control applications, including motor speed and temperature modulation controls, lighting controls, and static switching relays. The internally constructed isolated packages offer ease of heat sinking with a high isolation voltage. Alternistor triac components operate in Quadrants I, II, and III and are used in circuits requiring high dv/dt capability. The Littelfuse QJxx25xHx High-Temperature Alternistor Triacs are ideal for applications with high inductive loads requiring high commutation performance.