QJ6025RH4TP

Littelfuse
576-QJ6025RH4TP
QJ6025RH4TP

Mfr.:

Description:
Triacs HT Alternistor 600V 25A TO220R

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 910

Stock:
910 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 910 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$8.90 $8.90
$4.76 $47.60
$4.40 $440.00
$4.25 $2,125.00
$4.23 $4,230.00
10,000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Triacs
RoHS:  
QJ25H
25 A
250 A
600 V
10 uA
1.8 V
50 mA
1.3 V
35 mA
- 40 C
+ 150 C
Through Hole
D2PAK-2 (TO-263-2)
Tube
Brand: Littelfuse
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

QJxx25xHx Alternistor Triac Thyristors

Littelfuse QJxx25xHx Thyristors are 25A alternistor triac solid-state switches designed for AC switching and phase control applications. These TRIACs are suitable for applications such as motor speed control, temperature modulation controls, lighting controls, and static switching relays. Littelfuse QJxx25xHx Thyristors only operate in Quadrants I, II, and III and are used in circuits requiring high dv/dt capability.

High Voltage NEC 600V+ Circuit Protection