PL-20-GC000

Littelfuse
576-PL-20-GC000
PL-20-GC000

Mfr.:

Description:
Panel Mount Indicators - Neon & Incandescent PILOT LIGHT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 100

Stock:
100 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$40.69 $40.69
$37.36 $186.80
$34.24 $342.40
$29.56 $1,478.00
$24.88 $2,488.00
$22.03 $6,609.00
$21.14 $10,570.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Panel Mount Indicators - Neon & Incandescent
Green
12 VDC
Wire Leads
Panel Mount
Brand: Littelfuse
Length: 17.5 mm
Mounting Type: Bushing
Packaging: Bulk
Product: Indicators
Product Type: Panel Mount Indicators - Neon & Incandescent
Series: PL-20
Factory Pack Quantity: 100
Subcategory: Switch Accessories
Type: Incandescent pilot light
Width: 19.1 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
BRHTS:
85318000
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE