P3500S3GLRP-A

Littelfuse
576-P3500S3GLRP-A
P3500S3GLRP-A

Mfr.:

Description:
Thyristor Surge Protection Devices - TSPD SIDACtor Bi 320V 2000A DO214AB RoHS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 3,050

Stock:
3,050 Can Ship Immediately
Factory Lead-Time:
15 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.84 $5.84
$3.88 $38.80
Full Reel (Order in multiples of 3000)
$3.88 $11,640.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Thyristor Surge Protection Devices - TSPD
RoHS:  
400 V
800 mA
320 V
50 mA
450 pF
- 65 C
+ 125 C
SMD/SMT
DO-214AB-2
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product Type: TSPDs
Series: Px0S3G-A
Factory Pack Quantity: 3000
Subcategory: Thyristors
Tradename: SIDACtor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

AC/DC Power Supply

Littelfuse AC/DC Power Supply is a commonly used building block in electronic designs. The components in these power supply building blocks need to be reliable and long-lasting, and Littelfuse offers a range of products that fit those requirements. This portfolio of components covers overcurrent and overvoltage protection, the power stage, and output protection. Typical applications for Littelfuse AC/DC Power Supply products include automotive, solar, industrial, manufacturing, and more.

Pxx00S3G-A SIDACtor® Protection Thyristors

Littelfuse Pxx00S3G-A SIDACtor® Protection Thyristors are designed to protect AC power lines located in hostile environments from overvoltage transients. These thyristors can withstand a 4kV (1.2/50 voltage, 8/20 current) combination wave surge per IEC 61000-4-5 and provide both overcurrent and overvoltage protection for AC lines. The Pxx00S3G-A thyristors feature in high-reliability applications and are automotive grade AEC-Q101 qualified. These high-surge SIDACtor protection thyristors are designed in a surface-mount and compact DO-214AB package. The Pxx00S3G-A series thyristors protect exposed interfaces in industrial and ICT applications, such as RS-485 data interfaces or AC and DC power supplies.