NSRB103F3J2NET001

Littelfuse
576-SRB103F3J2NET001
NSRB103F3J2NET001

Mfr.:

Description:
NTC Thermistors NTC THERMISTOR CHIP

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
12 Weeks Estimated factory production time.
Minimum: 4000   Multiples: 4000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$0.755 $3,020.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC Thermistors
RoHS:  
3320 K
10 kOhms
1 %
PCB Mount
SMD/SMT
- 40 C
+ 125 C
0603 (1608 metric)
Bulk
Beta Value: B0/50
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: NTC Thermistors
Factory Pack Quantity: 4000
Subcategory: Thermistors
Temperature Coefficient: - 4.4 % / C
Type: End-Banded
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99