NGD3105K4C1NLB001

Littelfuse
576-GD3105K4C1NLB001
NGD3105K4C1NLB001

Mfr.:

Description:
NTC Thermistors 105RG1K THERMISTOR

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 468

Stock:
468 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.34 $2.34
$1.77 $17.70
$1.41 $35.25
$1.32 $66.00
$1.29 $129.00
$1.18 $295.00
$1.02 $510.00
$0.939 $939.00
$0.896 $2,240.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: NTC Thermistors
RoHS:  
3892 K
1 MOhms
10 %
PCB Mount
Axial
- 80 C
+ 300 C
DO-35-2
Bulk
Beta Value: B0/50
Brand: Littelfuse
Product Type: NTC Thermistors
Factory Pack Quantity: 500
Subcategory: Thermistors
Temperature Coefficient: - 4.4 % / C
Type: Glass-Encapsulated
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8533408070
MXHTS:
8533409102
ECCN:
EAR99