LFJ601003CID

Littelfuse
576-LFJ601003CID
LFJ601003CID

Mfr.:

Description:
Fuse Holder CLASS J FUSE BLOCK 600V 100A 3 POLE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 790

Stock:
790 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$187.86 $187.86
$174.98 $874.90
$162.33 $1,623.30
$138.82 $6,941.00
$131.44 $13,144.00
250 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
LFH
Fuse Blocks
Class J
Space-Saving
Panel Mount
3 Pole
100 A
600 V
Solder Lug
+ 130 C
Bulk
Brand: Littelfuse
Color: Black
Illumination: Illuminated
Product Type: Fuse Holders
Factory Pack Quantity: 1
Subcategory: Fuses
Tradename: POWR-GARD
Unit Weight: 850.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
CNHTS:
8536100000
TARIC:
8536909599
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909010
BRHTS:
85369090
ECCN:
EAR99