FHAC0002ZXJ

Littelfuse
576-FHAC0002ZXJ
FHAC0002ZXJ

Mfr.:

Description:
Fuse Holder HOLDER ATO INLINE HD W/COVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 9,060

Stock:
9,060 Can Ship Immediately
Factory Lead-Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$15.08 $15.08
$12.94 $64.70
$11.80 $118.00
$9.90 $495.00
$8.49 $849.00
$8.11 $2,027.50
$7.75 $3,875.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder
RoHS:  
FHAC
Fuse Holders
ATO
Waterproof
In-Line
1 Pole
30 A
32 VDC
Wire Leads
Bulk
Brand: Littelfuse
Color: Black
Illumination: Non-Illuminated
IP Rating: IP67
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Unit Weight: 19.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536900090
CNHTS:
8536100000
TARIC:
8536909599
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536909090
MXHTS:
85369099
BRHTS:
85369090
ECCN:
EAR99

ATO® FHAC Series In-Line Fuse Holders

Littelfuse ATO® FHAC Series In-Line Fuse Holders provide circuit protection for accessory lighting, air conditioners, panel displays, and blower motors. These fuse holders feature a built-in protective cover, offering an IP67-rated dust-tight enclosure, and they accept ATO blade fuses from 1A to 20A or up to 30A, depending on the model. The tin-plated copper alloy contacts are designed for corrosion resistance, and the heat-resistant thermoplastic fuse holder body has a UL 94V-0 flammability rating. Littelfuse ATO FHAC Series In-Line Fuse Holders offer a 32VDC maximum voltage rating and have both waterproof and standard versions.