DCNLEV50-EAN

Littelfuse
576-DCNLEV50-EAN
DCNLEV50-EAN

Mfr.:

Description:
Contactors - Electromechanical 50A 900V 48V COIL BM AUX NP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Not Available

Pricing (CAD)

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Contactors - Electromechanical
1 Form A (SPST-NO)
48 V
50 A
DC Type
900 V
DCNLEV50
Brand: Littelfuse
Coil Current: 122 mA
Contact Termination: Screw
Height: 52.5 mm
Length: 54 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis Mount
Packaging: Bulk
Product Type: Electromechanical Contactors
Factory Pack Quantity: 30
Subcategory: Contactors
Width: 53.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536410019
CNHTS:
8536419090
USHTS:
8536410045
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99

DCN High-Current High-Voltage DC Contactor Relays

Littelfuse DCN High-Current High-Voltage DC Contactor Relays enable design engineers to incorporate high-voltage relay switching into various high-current and high-voltage applications. These DCN contactor relays offer 30A to 500A continuous carry and up to 1800V voltage rating. The magnetic arc blowout design dissipates any arc between the contacts within a sealed, gas-filled arc chamber. The coil economizer feature greatly reduces coil power and heating with signal pulse width modulation. Typical applications for these Littelfuse relays include electric vehicles (EVs), charging stations for EVs and hybrid electric vehicles (HEVs), electric forklifts, and more.