CG42.0SM

Littelfuse
576-CG42.0SM
CG42.0SM

Mfr.:

Description:
Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 2000V 3kA 8/20us UL 1449

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 902

Stock:
902 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.59 $2.59
$2.30 $11.50
$2.18 $21.80
$1.77 $88.50
$1.52 $152.00
$1.46 $365.00
$1.26 $630.00
Full Reel (Order in multiples of 1000)
$1.21 $1,210.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Gas Discharge Tubes - GDTs / Gas Plasma Arrestors
RoHS:  
CG4
3 kA
2 kV
2 Electrode
SMD/SMT
Failsafe Not Protected
6 mm
4.2 mm
- 40 C
+ 90 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Insulation Resistance: 1 GOhms
Mounting Style: SMD/SMT
Product Type: GDTs - Gas Discharge Tubes / Surge Arresters
Factory Pack Quantity: 1000
Subcategory: GDTs - Gas Discharge Tubes
Type: High Voltage GDT
Unit Weight: 1.361 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8535400000
CNHTS:
8536100000
USHTS:
8535400000
JPHTS:
853540000
KRHTS:
8535400000
TARIC:
8536309000
ECCN:
EAR99

Communications Infrastructure Solutions

Littelfuse provides a wide range of communication infrastructure solutions that ensure speed and reliability in all environments. These solutions are energy efficient, dependable, and easy to incorporate into compact designs. Communication infrastructure solutions from Littelfuse include TVS diodes, varistors, NTC thermistors, fuses, and more.

CG4 Miniature Gas Discharge Tubes

Littelfuse CG4 Miniature Gas Discharge Tubes (GDTs) provide high levels of protection against fast-rising transients caused by lightning disturbances. Littelfuse CG4 provides a 3kA 8/20µs surge rating and comes in a two-terminal surface mount package (6.2mm width x 6.2mm height x 4.2mm length). CG4 GDTs feature an 800V to 3000V voltage range designed for surge protection and high isolation applications. Littelfuse CG4 GDTs ideally serve applications in which bias voltage or signal levels of several hundred volts are normally present. Designers can use these gas discharge tubes along with Littelfuse metal oxide varistors (MOVs) for superior protection performance.