AQ3118-02JTG

Littelfuse
576-AQ3118-02JTG
AQ3118-02JTG

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 18 V, 0.6 pF, 10 kV

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,100

Stock:
2,100 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.81 $1.81
$1.15 $11.50
$0.755 $75.50
$0.587 $293.50
$0.53 $530.00
Full Reel (Order in multiples of 3000)
$0.462 $1,386.00
$0.426 $2,556.00
$0.409 $3,681.00
$0.401 $9,624.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Unidirectional
2 Channel
18 V
SMD/SMT
38 V
25 V
SC-70-3 (SOT-323-3)
2 A
0.6 pF
10 kV
15 kV
- 40 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Littelfuse
Product: TVS Diodes
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080

AQ3118-02JTG Low-Capacitance TVS Diode Array

Littelfuse AQ3118-02JTG Low-Capacitance Transient Voltage Suppressor (TVS) Diode Array features a robust design that provides two-channel protection against electrostatic discharge (ESD) and lightning-induced surges. This device safely absorbs repetitive ESD strikes at the maximum level per IEC 61000-4-2 (level 4, ±8kV contact discharge) without performance degradation and safely dissipates 2A of 8/20μs surge current per IEC 61000-4-5 2nd edition. The AQ3118-02JTG features a low leakage current of 50nA at 18V and ultra-low I/O-to-I/O capacitance of 0.3pF. This TVS diode array from Littelfuse is AEC-Q101 qualified, PPAP capable, halogen free, lead free, and RoHS compliant. Suitable applications include automotive, USB 2.0 and 3.0, near-field communications (NFC), and ESD protection for RF signals, RF switching, power amplifiers, and antennas.