59143-1-S-02-A

Littelfuse
576-59143-1-S-02-A
59143-1-S-02-A

Mfr.:

Description:
Proximity Sensors 59143-1-S-02-A SENS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 467

Stock:
467 Can Ship Immediately
Factory Lead-Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.87 $2.87
$2.26 $22.60
$1.83 $183.00
$1.75 $875.00
$1.66 $1,660.00
$1.55 $3,100.00
$1.49 $7,450.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Proximity Sensors
RoHS:  
Adhesive Mount
Brand: Littelfuse
Height: 6 mm
Length: 23 mm
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Packaging: Bulk
Series: 59143
Factory Pack Quantity: 100
Subcategory: Sensors
Width: 14 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509065
JPHTS:
853650090
TARIC:
8536508099
ECCN:
EAR99

59143 Miniature Flange Mount Sensors

Littelfuse 59143 Miniature Flange Mount Sensors offer normally open contacts in a 23.00mm x 14.00mm x 6.00mm package. The package allows mounting with an M3 screw and washer at 1Nm torque maximum or adhesive mounting. The Littelfuse 59143 can switch up to 265VAC/300VDC at 10VA. The 59143 series functions excellently with the matching actuator 57143-000. The devices are ideal for various industrial, appliance, or IoT proximity-sensing applications.