4099

Littelfuse
576-4099
4099

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial ALARM BUZZER 12V

Datasheet:

In Stock: 78

Stock:
78 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$45.93 $45.93
$41.68 $208.40
$35.67 $356.70
$31.62 $1,581.00
$30.61 $2,448.80
$30.60 $7,344.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Littelfuse
Dimensions: 49.05 mm x 49.87 mm x 65.6 mm
Height: 64.3 mm
Length: 30.9 mm
Mounting Style: Flange Mount
Packaging: Bulk
Product: Alarms
Product Type: Audio Indicators & Alerts
Sound Pressure Level: 90 dB
Factory Pack Quantity: 80
Subcategory: Audio Devices
Termination Style: Screw
Type: Buzzer Alarm
Voltage Rating: 12 VDC
Width: 63.2 mm
Unit Weight: 88.049 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8543709860
ECCN:
EAR99

FEATURED PRODUCTS
LITTELFUSE