355200

Littelfuse
576-355200
355200

Mfr.:

Description:
Industrial Relays 190-240V 50/60Hz HV 1SP SPDT V MON RELAY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 5

Stock:
5 Can Ship Immediately
Factory Lead-Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$527.88 $527.88
100 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Industrial Relays
RoHS:  
Panel Mount
Protection Relays
Voltage/Phase Monitor, 3-Phase
Screw
1 Form C (SPDT-NO, NC)
10 A
190 VAC to 240 VAC
355
74.93 mm
133.86 mm
74.42 mm
Bulk
Brand: Littelfuse
Power Consumption: 6 W
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Unit Weight: 426.376 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
CNHTS:
8536100000
USHTS:
8536100040
JPHTS:
8536100005
TARIC:
8536490099
BRHTS:
85361000
ECCN:
EAR99