1PH6P18MM

Littelfuse
576-1PH6P18MM
1PH6P18MM

Mfr.:

Description:
Fuse Holder Accessories 1 Phase 6 Pole 18MM Busbar

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$31.27 $31.27
$24.47 $122.35
$22.15 $221.50
$17.70 $885.00
$16.90 $1,690.00
$16.67 $16,670.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Fuse Holder Accessories
RoHS:  
POWR Busbar
Busbars
LPHV
1 Phase
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Current Rating: 160 A
Length: 106 mm
Number of Poles: 6 Pole
Product Type: Fuse Accessories
Factory Pack Quantity: 1
Subcategory: Fuses
Voltage Rating: 1 kVDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900010
CNHTS:
8536100000
USHTS:
8536908530
JPHTS:
853690000
KRHTS:
8536901000
TARIC:
8536909599
BRHTS:
85369090
ECCN:
EAR99