10EV040.ZXPCB

Littelfuse
576-10EV040.ZXPCB
10EV040.ZXPCB

Mfr.:

Description:
Automotive Fuses Fuse - 10EV LC 500 VDC 40A, PCB Mount

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 344

Stock:
344 Can Ship Immediately
Factory Lead-Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.05 $13.05
$12.34 $61.70
$11.88 $118.80
$9.13 $456.50
$7.77 $777.00
$7.31 $1,827.50
$6.60 $2,310.00
$6.52 $6,846.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
RoHS:  
Electric Vehicle Fuses
40 A
500 VDC
20 kA
Through Hole
Time Delay / Slow Blow
Orange
- 40 C
+ 125 C
10EV
Bulk
730 uOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Diameter: 10.3 mm
Length: 38.9 mm
Factory Pack Quantity: 350
Subcategory: Fuses
Type: High Voltage Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

10EV & 20EV High-Voltage Automotive Fuses

Littelfuse 10EV and 20EV High-Voltage Automotive Fuses provide a 20kA interrupting rating and 500VDC voltage rating while operating over a -40°C to +125°C temperature range. The Littelfuse 10EV Fuses are cylindrical, low-voltage, high-current devices that employ diffusion pill technology to provide time-delayed protection to circuits in electric vehicles (EVs) and hybrid passenger vehicles. 20EV Fuses are bolt-down fuses that can be installed in most EVs and hybrid passenger vehicles for circuit protection.

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.