08099900

Littelfuse
576-08099900
08099900

Mfr.:

Description:
Circuit Protection Kits Key With Gasket

In Stock: 80

Stock:
80 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$13.14 $13.14
$12.26 $61.30
$11.87 $118.70
$9.13 $456.50
$6.40 $640.00
$6.17 $1,851.00
$6.06 $3,030.00
$5.91 $5,910.00
$5.83 $14,575.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Circuit Protection Kits
Bulk
Brand: Littelfuse
Product Type: Kits
Factory Pack Quantity: 100
Subcategory: Circuit Protection Kits
Tradename: Menber's
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989
TARIC:
8536501500
ECCN:
EAR99

Relays & Switches for Commercial Vehicles

Cole Hersee offers a wide range of relays and switches designed for commercial vehicle products. Cole Hersee features a selection of DC solenoids and relays, such as plug-in relays, solid-state relays, compact relays, and more. The DC solenoids are relays used for remote switching of electrical currents from 20A to 600A. The electrical and electronic switches include a portfolio of manually or mechanically operated and foot-operated switches as well as switches activated by temperature or pressure.