08070700

Littelfuse
576-08070700
08070700

Mfr.:

Description:
Control Switches Electrical Bms Tgc/Rme-Lvd 12V-24V (+)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$473.23 $4,732.30

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Control Switches
Battery Disconnect
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IT
Product Type: Control Switches
Series: 08070000
Factory Pack Quantity: 10
Subcategory: Switches
Tradename: Menber's
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8536509065
JPHTS:
853650090
ECCN:
EAR99

Relays & Switches for Commercial Vehicles

Cole Hersee offers a wide range of relays and switches designed for commercial vehicle products. Cole Hersee features a selection of DC solenoids and relays, such as plug-in relays, solid-state relays, compact relays, and more. The DC solenoids are relays used for remote switching of electrical currents from 20A to 600A. The electrical and electronic switches include a portfolio of manually or mechanically operated and foot-operated switches as well as switches activated by temperature or pressure.