0695025.PXP-DS

Littelfuse
576-0695025.PXP-DS
0695025.PXP-DS

Mfr.:

Description:
Automotive Fuses FUSE - MCASE+ 32VDC UNSLOTTED 25A W/DASH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 2000   Multiples: 2000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.08 $2,160.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Automotive Fuses
MCASE
Cartridge Box Fuses
25 A
32 VDC
1 kA
Holder
Cartridge Box Socket
Time Delay / Slow Blow
Clear
Element Window
- 40 C
+ 125 C
695
Bulk
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Height: 17.5 mm
Length: 10.7 mm
Factory Pack Quantity: 2000
Subcategory: Fuses
Tradename: MCASE+
Type: Unslotted MCASE Fuse
Width: 9.7 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536100040
ECCN:
EAR99