0526030.ZXISOP

Littelfuse
576-0526030.ZXISOP
0526030.ZXISOP

Mfr.:

Description:
Cartridge Fuses 500V 40A Bolt-Down RoHS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 241

Stock:
241 Can Ship Immediately
Factory Lead-Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$30.75 $30.75
$25.53 $127.65
$22.51 $225.10
$19.42 $971.00
$18.93 $1,893.00
$18.91 $4,727.50
$16.99 $6,796.00
2,800 Quote

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Cartridge Fuses
RoHS:  
526
Glass Fuses
30 A
Fast Blow
500 VAC
500 VDC
10 kA at 500 VAC/VDC
Stud
Bolt Down
- 55 C
+ 125 C
Tray
2.8 uOhms
Body Style: Cylindrical
Brand: Littelfuse
Diameter: 11.43 mm
Length: 35.2 mm
Factory Pack Quantity: 400
Subcategory: Fuses
Type: Cartridge Fuse
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
USHTS:
8536100020
JPHTS:
853610000
KRHTS:
8536109000
BRHTS:
85361000
ECCN:
EAR99

xEV Power Train Solutions

Littelfuse offers a wide portfolio of xEV Power Train Solutions that are suitable for automotive environments. This portfolio includes fuses, TVS diodes, diode arrays, gate drivers, high-voltage fuses, and thermal protectors. These products from Littelfuse are designed to be used in various EV sectors, such as battery management systems, traction motor inverters, onboard chargers, and the battery distribution unit.

526 & 527 Series High Voltage Cartridge Fuses

Littelfuse 526 and 527 Series High Voltage Cartridge Fuses offer a 30A to 60A current range, up to 500VAC voltage rating, and -55°C to +125°C operating temperature range. These fuses feature a high interrupt rating, high current, high breaking capacity, and a compact design. The 526 series boasts 10mm x 32mm dimensions, while the 527 series has 6mm x 32mm dimensions. Littelfuse 526 and 527 Series High Voltage Cartridge Fuses are designed and tested to the circuit protection needs of compact auto-electronic applications.

Automotive Application Solutions

Littelfuse Automotive Solutions contain a portfolio of AEC-Q101 and AEC-Q200 qualified TVS diodes, diode arrays, varistors, multilayer varistors, and POLY-FUSE® PTCs. Each new generation of vehicles has an increased number of electronics that control everything from the radio to fuel injection. Littelfuse provides circuit protection solutions for a range of difficult automotive applications.

Battery Management System Solutions

Littelfuse Battery Management System Solutions provides components that protect against overcurrents, surges, and Electrostatic Discharge (ESD) that threaten the safe operation of Battery Management Systems (BMS) in industrial tools and robotics, as well as e-mobility, mobile, and wearable applications. These systems regulate battery performance and communicate with energy management systems to keep batteries safe and operational. Littelfuse Battery Management System Solutions include fuses, TVS diodes, diode arrays, single-cell batteries, multi-cell batteries, solid state relays, and more.