0451020.MRSN

Littelfuse
576-0451020.MRSN
0451020.MRSN

Mfr.:

Description:
Surface Mount Fuses FUSE 65V V/FA NANO2 Sn-DIP ROHS 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,000
Expected 2026-04-03
Factory Lead-Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2.90 $2.90
$2.50 $12.50
$2.33 $23.30
$1.92 $96.00
$1.70 $170.00
$1.60 $400.00
$1.44 $720.00
Full Reel (Order in multiples of 1000)
$1.22 $1,220.00
$1.13 $2,260.00

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
REACH - SVHC:
451
Surface Mount Ceramic Fuses
Fast Blow
20 A
65 VAC
65 VDC
400 A at 32 VDC
2410 (6125 metric)
- 55 C
+ 125 C
Reel
Cut Tape
2.44 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 2.69 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: NANO2
Type: Ceramic Fuse
Width: 2.69 mm
Unit Weight: 332.674 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536100000
CNHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.