0443003.DRLC

Littelfuse
576-0443003.DRLC
0443003.DRLC

Mfr.:

Description:
Surface Mount Fuses 280VAC 3A .028ohms 443LC NANO2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 2,021

Stock:
2,021 Can Ship Immediately
Factory Lead-Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (CAD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.15 $3.15
$2.84 $14.20
$2.70 $27.00
$2.18 $109.00
$1.86 $186.00
$1.80 $450.00
$1.53 $765.00
$1.42 $1,420.00
Full Reel (Order in multiples of 1500)
$1.38 $2,070.00
† $8.50 MouseReel™ fee will be added and calculated in your shopping cart. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Littelfuse
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
443
Surface Mount Fuses
Time Delay / Slow Blow
3 A
280 VAC
50 A at 280 VAC
10.10 mm x 3.12 mm
- 55 C
+ 125 C
Reel
Cut Tape
MouseReel
28 mOhms
Brand: Littelfuse
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Height: 3.05 mm
Length: 10.08 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1500
Subcategory: Fuses
Tradename: NANO2
Width: 3.05 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536100000
CNHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
BRHTS:
85361000
ECCN:
EAR99

443LC 280VAC NANO2 Subminiature SMD Fuses

Littelfuse 443LC NANO2® Subminiature SMD Fuses are small square surface mount fuses with 280VAC voltage rating. The 443LC series is fully compatible with lead-free solder alloy and higher temperature profiles associated with lead-free assembly. These fuses are available in 0.50A - 5.00A. Typical applications include AC/DC power adapters, telecom equipment system power, portable system built-in AC/DC converters, high voltage DC/DC converters, lighting systems, and LED lighting.

Intelligent Outlet Solutions

Littelfuse Intelligent Outlet Solutions components feature smart outlets and light dimmers that can be controlled via apps or virtual assistants. The Littelfuse product line includes PICO® II 473 Slo-Blo® Fuses, UltraMOV 14mm Varistors, SJ SCR Switching Thyristors, Thyristor Triacs, IX4340 Gate Drivers, and 650V X2 MOSFETs. The intelligent outlets plug into or replace traditional outlets and allow users to control what is plugged into them through an app or virtual assistant. The smart light dimmers are also remotely controlled. Instead of diverting energy from the light bulb into a resistor, the modern light bulb circuit is switched off many times per second around the fluctuation of household alternating current for efficiency.