CS-LIME-28

Lime Microsystems
116-CS-LIME-28
CS-LIME-28

Mfr.:

Description:
RF Development Tools LimePSB RPCM, Raspberry Pi CM4, and LimeSDR XTRX, which together form a complete baseband + RF solution

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 2

Stock:
2 Can Ship Immediately
Factory Lead-Time:
22 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1,615.12 $1,615.12

Product Attribute Attribute Value Select Attribute
Lime
Product Category: RF Development Tools
RoHS:  
Carrier Boards
Software Defined Radio - SDR
Raspberry Pi CM4
Brand: Lime Microsystems
For Use With: Raspberry Pi CM4
Packaging: Bulk
Product Type: RF Development Tools
Series: LimeNET Micro 2.0
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: LimeNET
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

LimeSDR RF Development Boards

Lime Microsystems LimeSDR RF Development Boards are highly flexible and modular radio platforms designed for a wide range of wireless applications. The CS-LIME-28 is the Bare LimePSB RPCM board without the Raspberry Pi CM4 and LimeSDR XTRX boards. CS-LIME-29 leverages the Raspberry Pi Compute Module 4 (CM4) and LimeSDR XTRX, delivering robust computing and RF capabilities. These development boards feature a MIMO (2x TRX, 2x RX) configuration, LNAs, PAs, and RF switches, and support both TDD and FDD modes. The boards include various connectors, such as USB 2.0, Ethernet, HDMI, and coaxial RF, making the boards versatile for different development needs. Additionally, these devices come with advanced synchronization options, including GNSS, White Rabbit, and external reference inputs. This makes the Lime Microsystems LimeSDR RF Development Boards an ideal tool for developers looking to create innovative and efficient wireless solutions.