FA11826_TINA3-WWW

Ledil
928-FA11826TINA3WWW
FA11826_TINA3-WWW

Mfr.:

Description:
LED Lenses & Assemblies Single Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 4,607

Stock:
4,607 Can Ship Immediately
Factory Lead-Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$4.59 $4.59
$3.67 $36.70
$3.29 $329.00
$2.50 $12,960.00
10,080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
Lens Assembly
16.3 mm
80 deg
Reel
Brand: Ledil
Color: Clear
Height: 7 mm
Length: 16.3 mm
Factory Pack Quantity: 288
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 16.3 mm
Unit Weight: 1.200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99