FA11237_NIS53-WW

Ledil
928-FA11237N53WW
FA11237_NIS53-WW

Mfr.:

Description:
LED Lenses & Assemblies Single Lens

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LED Lenses
Lens Assembly
NS9x153 LED
66 deg
Brand: Ledil
Color: Black
Height: 13 mm
Length: 21.6 mm
Shape: Square
Factory Pack Quantity: 144
Subcategory: LED Lighting
Width: 21.6 mm
Unit Weight: 4 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
9405920000
USHTS:
9002909500
TARIC:
9405920090
ECCN:
EAR99