F17657_LINNEA-GC2-END-MS

Ledil
928-57LINNEAGC2ENDMS
F17657_LINNEA-GC2-END-MS

Mfr.:

Description:
LED Lenses & Assemblies Accessoryrectang9.0 x 93.0mm (D)12.50

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 298

Stock:
298 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$1.44 $1.44
$0.995 $9.95
$0.729 $72.90
$0.642 $321.00
$0.62 $620.00
$0.602 $1,505.00
$0.586 $2,930.00
$0.551 $5,510.00
$0.536 $13,400.00

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Bulk
Brand: Ledil
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: FI
Factory Pack Quantity: 50
Subcategory: LED Lighting
Part # Aliases: F17657_LINNEA-GC2-END-MS
Unit Weight: 1.571 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

LINNEA-GC2 LED Lenses

Ledil LINNEA-GC2 LED Lenses are designed to attach seamlessly together and fit into many existing luminaire designs. These lenses provide high-quality indoor lighting with reduced glare. The LINNEA-GC2 LED lenses can be easily installed by fastening the optic with integrated clips and dedicated snap-on end part accessories. These lenses consist of a variety of symmetrical and asymmetrical beams and include versions optimized for the most common Zhaga mid-power 20mm and 24mm wide PCBs. The LINNEA-GC2 LED lenses feature integrated clip-fixing that is compatible with many different LED modules. These LED lenses are RoHS compliant.