CP19788_AMY-110-WAS-B

Ledil
928-CP19788110WASB
CP19788_AMY-110-WAS-B

Mfr.:

Description:
LED Lenses & Assemblies BLK AMY-110 HOLDER B Lens Sold Sep

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 74

Stock:
74 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$27.56 $27.56
$21.16 $148.12
$17.39 $1,825.95
$16.71 $8,421.84
$16.20 $16,216.20
5,005 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens Assembly
109.7 mm
AMY-110
Tray
Brand: Ledil
Height: 22.1 mm
Factory Pack Quantity: 7
Subcategory: LED Lighting
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

AMY-110 COB Lenses

Ledil AMY-110 COB Lenses offer spectacular illumination for hospitality environments. The Ledil AMY-110 lenses create harmonious lighting for a welcoming atmosphere and ambiance. Using wider luminaires means surfaces appear less bright and minimize nuisance glare. The lenses ensure lighting is pleasant to the eye. AMY-110 enables slim, elegant lighting designs for downlights with a wide diameter.