CP19045_AMY-70-RS-C2

Ledil
928-CP19045AMY70RSC2
CP19045_AMY-70-RS-C2

Mfr.:

Description:
LED Lenses & Assemblies AMY-70-RS BLK HOLDER C LENS SOLD SEP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$12.48 $12.48
$9.38 $93.80
$7.47 $784.35
$7.15 $3,003.00
$7.01 $7,360.50
$6.90 $17,388.00
10,080 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Lens with Holder
69.9 mm
13 deg
AMY-70
Tray
Brand: Ledil
Height: 11.8 mm
Shape: Round
Factory Pack Quantity: 15
Subcategory: LED Lighting
Unit Weight: 34.690 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.

Real Spot (RS) Beams

Ledil Real Spot (RS) Beams offer the right balance of optical and aesthetic elements. The real spot beams combine a traditional beam shape and a tight cutoff, ideal for high-contrast lighting and highlighting objects even from a longer distance.