CP18786_YASMEEN-70-ZOOM-B2-WHT

Ledil
928-CP1878670ZOOMB2W
CP18786_YASMEEN-70-ZOOM-B2-WHT

Mfr.:

Description:
LED Lenses & Assemblies Adj from 15 to 45 Deg White Holder C Lens Sold Sep

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 99

Stock:
99 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$24.60 $24.60
$19.20 $192.00
$16.04 $1,684.20
$14.68 $7,486.80
$14.24 $14,311.20
2,505 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
70 mm
14 deg to 45 deg
YASMEEN-70-ZOOM
Tray
Brand: Ledil
Height: 39 mm
Factory Pack Quantity: 15
Subcategory: LED Lighting
Termination Style: Solder
Unit Weight: 40.451 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99