C19448_BRIANNA-7X1-SHD-WHT-MATT

Ledil
928-C194487X1SHDWHT
C19448_BRIANNA-7X1-SHD-WHT-MATT

Mfr.:

Description:
LED Lenses & Assemblies White Matt Shade for 7x1 Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 146

Stock:
146 Can Ship Immediately
Factory Lead-Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.35 $9.35
$6.62 $66.20
$5.41 $432.80
$4.70 $2,632.00
$4.51 $4,690.40
$4.36 $11,161.60

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
LED Lenses
White Matt Shade
BRIANNA
Bulk
Brand: Ledil
Height: 11.2 mm
Length: 280 mm
Factory Pack Quantity: 80
Subcategory: LED Lighting
Width: 40 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
TARIC:
9405920090
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99

BRIANNA Bright Light Solutions

LEDiL BRIANNA Bright Light Solutions include visually appealing, seamless linear LED lenses that deliver exceptional visual comfort. These compact yet powerful bright light lenses with a uniform surface and low UGR rating (UGR ≤19 @ 1000lm/ft) minimize the dark cave and multi-shadow effect. The BRIANNA optics are fully compatible with human-centric lighting and optimized for 2835 LED clusters to ensure optimal performance and efficiency. These innovative lenses share the same pitch with DAISY LEDs and can be used in the same luminaire body when used with shades.