C18686_BRIANNA-28X1-SHD-MATT

Ledil
928-C1868628X1SHDMAT
C18686_BRIANNA-28X1-SHD-MATT

Mfr.:

Description:
LED Lenses & Assemblies Black Matt Shade for Brianna 28x1 Lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 31

Stock:
31 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$25.08 $25.08
$19.58 $195.80
$16.35 $1,308.00
$14.96 $8,377.60
$14.51 $15,090.40
2,560 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Black Matt Shade
BRIANNA
Bulk
Brand: Ledil
Height: 11.2 mm
Length: 1120 mm
Factory Pack Quantity: 80
Subcategory: LED Lighting
Width: 40 mm
Unit Weight: 64.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99

BRIANNA Bright Light Solutions

LEDiL BRIANNA Bright Light Solutions include visually appealing, seamless linear LED lenses that deliver exceptional visual comfort. These compact yet powerful bright light lenses with a uniform surface and low UGR rating (UGR ≤19 @ 1000lm/ft) minimize the dark cave and multi-shadow effect. The BRIANNA optics are fully compatible with human-centric lighting and optimized for 2835 LED clusters to ensure optimal performance and efficiency. These innovative lenses share the same pitch with DAISY LEDs and can be used in the same luminaire body when used with shades.