C18343_BRIANNA-28X1-W

Ledil
928-C18343BRIANA281W
C18343_BRIANNA-28X1-W

Mfr.:

Description:
LED Lenses & Assemblies 60 Deg Wide Beam. Variant with 28x1 lens

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 62

Stock:
62 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$39.91 $39.91
$31.88 $318.80
$27.25 $3,270.00
$25.20 $13,104.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
LED Lenses
Linear Lens
BRIANNA
Tray
Brand: Ledil
Color: Clear
Height: 13.4 mm
Length: 1120 mm
Factory Pack Quantity: 40
Subcategory: LED Lighting
Width: 36 mm
Unit Weight: 211.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9001900010
USHTS:
9001904000
JPHTS:
900190000
KRHTS:
9001903000
TARIC:
9001900090
MXHTS:
9001909900
BRHTS:
90019010
ECCN:
EAR99

BRIANNA Bright Light Solutions

LEDiL BRIANNA Bright Light Solutions include visually appealing, seamless linear LED lenses that deliver exceptional visual comfort. These compact yet powerful bright light lenses with a uniform surface and low UGR rating (UGR ≤19 @ 1000lm/ft) minimize the dark cave and multi-shadow effect. The BRIANNA optics are fully compatible with human-centric lighting and optimized for 2835 LED clusters to ensure optimal performance and efficiency. These innovative lenses share the same pitch with DAISY LEDs and can be used in the same luminaire body when used with shades.