TGF600M

LeaderTech
861-TGF600M
TGF600M

Mfr.:

Description:
Thermal Interface Products 6W/m-K 200*300*1mm TGF600M Brown

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 14

Stock:
14 Can Ship Immediately
Factory Lead-Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$317.10 $317.10
$187.86 $1,878.60
$173.01 $3,460.20
$167.77 $10,066.20
$162.66 $16,266.00
260 Quote

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Thermal Interface Products
RoHS:  
Gap Fillers / Gap Pads / Sheets
Thermal Pad
Non-standard
Silicone Elastomer
6 W/m-K
3 kVAC
Brown
- 60 C
+ 200 C
300 mm
200 mm
1 mm
0.15 MPa
UL 94 V-0
TGF
Bulk
Brand: LeaderTech
Product Type: Thermal Interface Products
Factory Pack Quantity: 20
Subcategory: Thermal Management
Unit Weight: 213.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8505190000
CNHTS:
3824999999
USHTS:
8505193000
ECCN:
EAR99

TGF Thermal Gap Filler Pads

LeaderTech TGF Thermal Gap Filler Pads are heat transfer media that conform to surface irregularities and adhere to a wide range of component shapes and sizes. These pads also adhere to recessed areas and protrusions. The pliable conformity of TGF pads is excellent for filling air gaps and minute variations. LeaderTech TGF Thermal Gap Filler Pads operate in a -60°C to +200°C continuous use temperature.

TGFx Thermal Gap Fillers

LeaderTech TGFx Thermal Gap Fillers are a reliable heat transfer media that fill air gaps by conforming to surface gaps and irregularities. The Thermal Gap Fillers also conduct heat from a heat source to another surface. Available in various shapes, sizes, and thermal conductivities, thermal gap fillers offer a cost-effective solution for some of the most difficult and delicate thermal situations in a broad spectrum of applications.