SMS-106

LeaderTech
861-SMS-106
SMS-106

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding Surface Mnt Shields 1 Pc 1.326" x 1.450"

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
EMI Gaskets, Sheets & Absorbers
Shields
Open Frame Shields & Enclosures
SMD/SMT
1.45 in
1.326 in
0.2 in
SMS
Reel
Cut Tape
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Factory Pack Quantity: 300
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8531901000
CNHTS:
8484100000
USHTS:
8531903000
TARIC:
8531900000
ECCN:
EAR99