RA28B4340

LeaderTech
861-RA28B4340
RA28B4340

Mfr.:

Description:
Ferrite Clamp On Cores Flat Cable Clamp Ferrite w/Adhesive

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 10

Stock:
10 Can Ship Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$67.35 $67.35
$51.47 $514.70
$42.87 $857.40

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: Ferrite Clamp On Cores
RoHS:  
Ferrite Clamp On Cores
Flat Ribbon
28
82.3 mm
117.1 mm
33.3 mm
2.6 mm
19.9 mm
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Type: Adhesive
Factory Pack Quantity: 20
Subcategory: Ferrites
Type: Flat Cable
Unit Weight: 229.285 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
CNHTS:
8548000090
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
LEADERTECH