41-113FSV-BD-12

LeaderTech
861-41113FSVBD12
41-113FSV-BD-12

Mfr.:

Description:
EMI Gaskets, Sheets, Absorbers & Shielding 0.41 X 1.13 X BD 12--Folded Series Right Angle

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 12

Stock:
12 Can Ship Immediately
Factory Lead-Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$122.00 $122.00
$113.83 $1,138.30

Product Attribute Attribute Value Select Attribute
LeaderTech
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
RoHS:  
EMI Gaskets, Sheets & Absorbers
Fingerstock
Fingerstock Gaskets
Adhesive
12 in
1.13 in
0.41 in
Folded
Bulk
Brand: LeaderTech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Material: Copper
Factory Pack Quantity: 20
Subcategory: EMI/RFI
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
7419805050
ECCN:
EAR99