LCMXO3D-9400ZC-2SG72I

Lattice
842-O3D9400ZC2SG72I
LCMXO3D-9400ZC-2SG72I

Mfr.:

Description:
FPGA - Field Programmable Gate Array Lattice MachXO3D; 9400LUTs 2.5V/3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 505

Stock:
505 Can Ship Immediately
Factory Lead-Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$49.21 $49.21
$42.94 $1,073.50
$41.31 $4,131.00

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
LCMXO3D
9400 LE
1175 ALM
432 kbit
58 I/O
2.375 V
3.465 V
- 40 C
+ 100 C
SMD/SMT
QFN-72
Tray
Brand: Lattice
Distributed RAM: 73 kbit
Embedded Block RAM - EBR: 432 kbit
Maximum Operating Frequency: 400 MHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 1175 LAB
Operating Supply Voltage: 2.5 V/3.3 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 168
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542310060
TARIC:
8542399000
ECCN:
5A992.C

MachXO3D™ FPGAs

Lattice Semiconductor MachXO3D™ FPGAs are the next generation of low-density PLDs, including enhanced security features and on-chip dual boot flash. The MachXO3D FPGAs enhance secure control applications with hardware Root-of-Trust and dual boot capabilities. The MachXO3D simplifies the implementation of comprehensive, flexible, and robust hardware security throughout the product lifecycle. This customizable approach allows implementation with a wide range of system architectures.

FEATURED PRODUCTS
LATTICE