ICE40LP1K-SWG16TR1K

Lattice
842-E40LP1KSWG16TR1K
ICE40LP1K-SWG16TR1K

Mfr.:

Description:
FPGA - Field Programmable Gate Array iCE40 LP Ultra Low-Power, 1280 LUTs, 1.2V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

In Stock: 812

Stock:
812 Can Ship Immediately
Factory Lead-Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 812 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (CAD)

Qty. Unit Price
Ext. Price
$9.98 $9.98
$9.39 $234.75
Full Reel (Order in multiples of 1000)
$7.95 $7,950.00

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$5.14
Min:
1

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
RoHS:  
iCE40LP
1280 LE
640 ALM
64 kbit
10 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
WLCSP-16
Reel
Cut Tape
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Frequency: 1.066 GHz
Moisture Sensitive: Yes
Number of Logic Array Blocks - LABs: 160 LAB
Operating Supply Voltage: 1.2 V
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 1000
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
CNHTS:
8542319090
USHTS:
8542310060
JPHTS:
854231039
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

iCE40 Series MobileFPGA Family

Lattice Semiconductor iCE40 Series MobileFPGA Family includes ultra-low power devices with flexible logic architecture. These FPGAs include five devices with densities ranging from 384 to 7680 Look-Up Tables (LUTs) for the LP and HX series and 2800 or 5280 4-input LUTs for the UltraPlus series. The Lattice Semiconductor iCE40 devices feature Embedded Block RAM (EBR), Non-volatile Configuration Memory (NVCM), and Phase Locked Loops (PLLs).

iCE40 LP Series MobileFPGA Family

Lattice Semiconductor iCE40 LP Series MobileFPGA Family includes tablet-targeted devices optimized for high performance. The iCE40 LP Series Family is 80% faster than the iCE65 Series, utilizing proven, high-volume 40nm, low-power CMOS technology. These FPGAs feature low-cost packages, tablet resolution HD video, and imaging. The Lattice Semiconductor iCE40 LP FPGAs also features an integrated Phase-Locked Loop (PLL), up to 533MHz PLL output, and a complete iCEcube development system.

FEATURED PRODUCTS
LATTICE