ICE40LM2K-CM49TR1K

Lattice
842-CE40LM2KCM49TR1K
ICE40LM2K-CM49TR1K

Mfr.:

Description:
FPGA - Field Programmable Gate Array iCE40LM FPGA 2048 Logic Cells

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Lattice
Product Category: FPGA - Field Programmable Gate Array
Shipping Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
iCE40LM
2048 LE
1024 ALM
80 kbit
37 I/O
1.14 V
1.26 V
- 40 C
+ 100 C
SMD/SMT
UCBGA-49
Reel
Cut Tape
Brand: Lattice
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Maximum Operating Frequency: 1.066 GHz
Number of Logic Array Blocks - LABs: 256 LAB
Product Type: FPGA - Field Programmable Gate Array
Factory Pack Quantity: 20000
Subcategory: Programmable Logic ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542390000
CNHTS:
8542390000
USHTS:
8542310060
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

FEATURED PRODUCTS
LATTICE