EDS5032

Lantronix
515-EDS5032
EDS5032

Mfr.:

Description:
Servers EDS 5000 Device Server, 32 port 100-240 VAC & 24/48 VDC inputs 1RU NA power cord

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 8

Stock:
8 Can Ship Immediately
Factory Lead-Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (CAD)

Qty. Unit Price
Ext. Price
$2,273.34 $2,273.34

Product Attribute Attribute Value Select Attribute
Lantronix
Product Category: Servers
Shipping Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
Serial Device Servers
MA35DA
921.6 kb/s, 10 Mb/s, 100 Mb/s, 1 Gb/s
1 x RJ45, 1 x RJ45/SFP Combo, 32 x RS-232/422/485
Ethernet, RS-232/422/485
24 VDC, 100 VAC
48 VDC, 240 VAC
- 10 C
+ 60 C
Bulk
Brand: Lantronix
Dimensions: 44.3 cm x 17.5 cm x 4.36 cm
Flash: 512 MB
IP Rating: IP30
Power Consumption: 20 W
Product Type: Servers
Series: EDS 5000
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 3.38 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A002.a.1

EDS5000 Rack-Mountable Device Servers

Lantronix EDS5000 Rack-Mountable Device Servers support 8x, 16x, and 32x serial ports to Ethernet (10/100/1000BASE-T or 100/1000 SFP). The Lantronix EDS5000 enables easy remote access and management of various serial-based equipment. This equipment includes security systems, medical devices, and POS terminals, with data speeds up to 921.6kbps.